SMV1W1M8JT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMV1W1M8JT

SMV 1W 1M8 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SMV1W1M8JT is a 1W metal glaze high voltage SMD resistor from the SMV series, designed for applications requiring high surge and pulse withstanding performance. It features a 1.8MO resistance value with ±5% tolerance (J), housed in a flameproof UL94V0 molded package that is resistant to sulfuration, heat, and humidity. The resistor offers a maximum working voltage of DC 1600V (RMS 1150V) and a resistance range of 100KO to 10MO. With dimensions of 6.7mm x 4.0mm x 7.9mm (max height), it is designed to withstand lightning surge pulses according to IEC61000-4-5 standards. Common applications include high voltage circuits requiring excellent mechanical strength, electrical stability, and reliable performance under environmental stress conditions.

Search Keywords: SMV1W1M8JT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMV1W1M8JT
Alias/AKA:
1-2176322-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL
Power Rating:
1 W
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C

FREQUENTLY ASKED QUESTIONS

Is SMV1W1M8JT RoHS compliant?

Yes, SMV1W1M8JT is RoHS compliant.

What is the lead time for SMV1W1M8JT?

The standard lead time for SMV1W1M8JT is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 17,659

Ships today, if you order in

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.3032
4,000
$0.2902
6,000
$0.2825
8,000
$0.2771
10,000
$0.2730
16,000
$0.2641
26,000
$0.2426
50,000 +
$0.2190

Tools/3D Models

Product Guides