SMV1W1M5JT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMV1W1M5JT

SMV 1W 1M5 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SMV1W1M5JT is a 1W metal glaze high voltage SMD resistor from the SMV series, designed for applications requiring high surge and pulse withstanding performance. It features a 1.5MO resistance value with ±5% tolerance (J), a maximum working voltage of DC 1600V / RMS 1150V, and operates with a flameproof UL94V0 molded package resistant to sulfuration, heat, and humidity. The resistor has compact dimensions of 4.0mm × 6.7mm × 1.4mm (A × B × C) and is designed to withstand lightning surge pulses according to IEC61000-4-5. Common applications include high voltage circuits requiring excellent mechanical strength, electrical stability, and reliable performance under environmental stress conditions.

Search Keywords: SMV1W1M5JT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMV1W1M5JT
Alias/AKA:
1-2176322-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is SMV1W1M5JT RoHS compliant?

Yes, SMV1W1M5JT is RoHS compliant.

What is the lead time for SMV1W1M5JT?

The standard lead time for SMV1W1M5JT is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.2978
4,000
$0.2848
6,000
$0.2771
8,000
$0.2717
10,000
$0.2675
16,000
$0.2588
26,000
$0.2375
50,000 +
$0.2142

Tools/3D Models

Product Guides