SMF53K0JT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMF53K0JT

Resistor Metal Film 3K Ohm 5% 5W ±100ppm/°C Molded J-Lead SMD T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SMF53K0JT from TE Connectivity / CGS Brand is J-leaded surface mount metal film chip resistor with 3k Ohms resistance, 5% tolerance and 5W power. This resistor has ±100ppm/°C temperature coefficient and comes in SMD package. Dimensions of this resistor are: 0.531" L x 0.287" W x 0.280" H (13.50mm x 7.30mm x 7.10mm). Operating temperature range is from -55°C to 200°C.

Search Keywords: SMF53K0JT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMF53K0JT
Alias/AKA:
1-1879234-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is SMF53K0JT RoHS compliant?

Yes, SMF53K0JT is RoHS compliant.

What is the lead time for SMF53K0JT?

The standard lead time for SMF53K0JT is approximately 27 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 270

Can Ship immediately

You may purchase all in-stock quantity of 270

On Order: 1,000   can ship 2/15/27 

Stock lot only: 270

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 27 Weeks

Price (USD)

Qty
Unit Price
1
$0.7656
500
$0.6960
1,000
$0.6760
2,500
$0.6540
5,000
$0.6520
7,500
$0.6500
10,000
$0.6490
15,000
$0.6470
25,000 +
$0.6460

Tools/3D Models

Product Guides