SMF5220KJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMF5220KJT

Res Metal Film 220K Ohm 5% 5W A±100ppm/A°C J-Lead SMD T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SMF5220KJT is a surface mount moulded metal film power resistor from the SM Series, designed for power circuitry applications. This 5W rated resistor features a 220 kO resistance value with ±5% tolerance and utilizes a fully welded construction technique for reliable solder joints. The metal film construction provides a temperature coefficient of ±100 ppm/°C over a range of -55°C to +200°C, with excellent load life stability of ±1% after 1000 hours. Key specifications include insulation resistance of 10,000 MO at 500VDC, short time overload tolerance of ±0.5%, and flameproof coating meeting UL94V0. The low profile design with dimensions of 7.3 mm × 13.5 mm × 17.0 mm max height makes it ideal for modern circuit designs requiring reliable power handling in reflow, vapour phase, or infrared manufacturing processes.

Search Keywords: SMF5220KJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMF5220KJT
Alias/AKA:
6-1879234-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
REEL
Resistance Value:
220 KOhm
Power Rating:
5 W
Tolerance:
511364%
Temperature Coefficient:
±100ppm/ °C
Operating Temperature:
-55 to 200 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is SMF5220KJT RoHS compliant?

Yes, SMF5220KJT is RoHS compliant.

What is the lead time for SMF5220KJT?

The standard lead time for SMF5220KJT is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
500
$0.6346
1,000
$0.6087
2,500
$0.5746
5,000
$0.5488
7,500
$0.5337
10,000
$0.4973
15,000
$0.4830
25,000 +
$0.4410

Tools/3D Models

Product Guides