SMF382KJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMF382KJT

Chip Resistor - 82 kOhms - ±5% Tolerance - 3W - ±100ppm/°C Temperature Coefficient - 4122 (10555 Metric), J-Lead Package - Surface Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SMF382KJT from TE Connectivity / CGS Brand is surface mount chip resistor with 4122 (10555 Metric), J-lead package. This resistor has 82 kOhms resistance, ±5% tolerance, 3W power and ±100ppm/°C temperature coefficient. Dimensions of this resistor are: 0.413" L x 0.217" W x 0.209" H (10.50mm x 5.50mm x 5.30mm). Operating temperature range is from -55°C to 200°C.

Search Keywords: SMF382KJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMF382KJT
Alias/AKA:
5-1879022-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is SMF382KJT RoHS compliant?

Yes, SMF382KJT is RoHS compliant.

What is the lead time for SMF382KJT?

The standard lead time for SMF382KJT is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10,000

Ships today, if you order in

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2265
3,000
$0.2200
5,000
$0.2185
8,000
$0.2128
10,000
$0.2043
25,000
$0.1893
50,000
$0.1781
100,000 +
$0.1660