SMF339KJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMF339KJT

SMF3 39K 5%<br/>SMD Power Resistors<br/>Fixed Resistor ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SMF339KJT is a surface-mount moulded power resistor from TE Connectivity's SM Series, engineered for high-power circuit applications requiring reliable thermal performance. The device features a low-profile case design with flexible tinned copper terminations and fully welded construction, enabling it to withstand reflow, vapour phase, and infrared manufacturing processes without degradation. With a 7W power rating and UL94V0 flameproof coating, the SMF339KJT is ideal for power circuitry in industrial and consumer electronics. The resistor maintains moisture sensitivity level MSL1 and is available on tape for automated assembly, making it suitable for high-volume production environments where thermal stability and solder joint reliability are critical.

Search Keywords: SMF339KJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMF339KJT
Alias/AKA:
5-1879022-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is SMF339KJT RoHS compliant?

Yes, SMF339KJT is RoHS compliant.

What is the lead time for SMF339KJT?

The standard lead time for SMF339KJT is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2905
3,000
$0.2799
5,000
$0.2749
8,000
$0.2652
10,000
$0.2546
25,000
$0.2331
50,000 +
$0.2142

Tools/3D Models

Product Guides