SMF310KJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SMF310KJT

Chip Resistor - 10 kOhms - ±5% Tolerance - 3W - ±100ppm/°C Temperature Coefficient - 4122 (10555 Metric), J-Lead Package - Surface Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The SMF310KJT from TE Connectivity / CGS Brand is surface mount chip resistor with 4122 (10555 Metric), J-lead package. This resistor has 10 kOhms resistance, ±5% tolerance, 3W power and ±100ppm/°C temperature coefficient. Dimensions of this resistor are: 0.413" L x 0.217" W x 0.209" H (10.50mm x 5.50mm x 5.30mm). Operating temperature range is from -55°C to 200°C.

Product Highlights:

  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = K ?
  • Resistance = 10K ?
  • Power Rating = 3.00 W

Search Keywords: SMF310KJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SMF310KJT
Alias/AKA:
3-1879022-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Resistance Value:
10 KOhm
Power Rating:
3 W
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is SMF310KJT RoHS compliant?

Yes, SMF310KJT is RoHS compliant.

What is the lead time for SMF310KJT?

The standard lead time for SMF310KJT is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2265
3,000
$0.2200
5,000
$0.2185
8,000
$0.2128
10,000
$0.2043
25,000
$0.1893
50,000
$0.1781
100,000 +
$0.1660

Tools/3D Models

Product Guides