SBCHE1547RJ by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SBCHE1547RJ

BCHE 17 W 47R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SBCHE1547RJ is a high-power wirewound resistor from the TE Connectivity Type SBC (Square Ceramic) Series, designed for vertical mounting applications. The resistor features a ceramic core construction housed in a non-flammable ceramic case sealed with inorganic silica filler, providing high insulation resistance and low surface temperature characteristics. It operates over a wide temperature range of -55°C to +350°C with a temperature coefficient of resistance of 200 ppm/°C, and maintains load stability with resistance change less than 5% under full load at 70°C for 1000 hours. The SBCHE variant includes one lengthened lead (20 mm longer than case length) for convenient vertical mounting. These resistors are ideally suited for industrial and commercial environments including fan force ovens, cooker hoods, power supplies, and triac-based speed controls, where performance reliability and high overload current capability are essential.

Product Highlights:

  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 47 ?
  • Power Rating = 17.00 W

Search Keywords: SBCHE1547RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SBCHE1547RJ
Alias/AKA:
2-1623729-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is SBCHE1547RJ RoHS compliant?

Yes, SBCHE1547RJ is RoHS compliant.

What is the lead time for SBCHE1547RJ?

The standard lead time for SBCHE1547RJ is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,603

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 250

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
25
$1.53
50
$1.52
100
$1.51
250
$1.50
500
$1.14
750
$1.06
1,000 +
$1.04

Tools/3D Models

Product Guides