SBCHE1168RJ by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SBCHE1168RJ

BCHE 11 W 68R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

BCHE 11 W 68R 5%
Ceramic Cased Power Resistors
Fixed Resistor

Product Highlights:

  • Fixed Resistor
  • Resistor Type = Power Resistor
  • Resistance Selection = <1K ?
  • Resistance = 68 ?
  • Power Rating = 11.00 W

Search Keywords: SBCHE1168RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SBCHE1168RJ
Alias/AKA:
2-1623728-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210070
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is SBCHE1168RJ RoHS compliant?

Yes, SBCHE1168RJ is RoHS compliant.

What is the lead time for SBCHE1168RJ?

The standard lead time for SBCHE1168RJ is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 21

Can Ship immediately

You may purchase all in-stock quantity of 21

Stock lot only: 21

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 250

Multiple: 100

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
1
$1.331
25 +
$1.210

Tools/3D Models

Product Guides