SBCHE1110RJ by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

SBCHE1110RJ

Res Wirewound 10 Ohm 5% 11W ±400ppm/°C Ceramic AXL ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

SBCHE1110RJ is a Type SBC (Square Ceramic) Series high-power wirewound resistor designed for vertical mounting applications. It features a ceramic core construction with inorganic silica filler sealing, providing high insulation resistance and low surface temperature rise while withstanding high overload currents. The resistor operates over a wide temperature range of -55°C to +350°C with a temperature coefficient of 200 ppm/°C (400 ppm/°C below 18O), excellent load stability of ?R < 5% at full load for 1000 hours at 70°C, and dielectric strength of 2000V RMS. Its robust construction and non-flammable design make it ideal for demanding applications including fan force ovens, cooker hoods, power supplies, and triac-based speed controls in industrial and commercial environments.

Search Keywords: SBCHE1110RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
SBCHE1110RJ
Alias/AKA:
1623728-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX
Termination Style:
Axial
Power Rating:
11 W
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Operating Temperature:
-55 to 350 °C
Dimension:
50 x 9 x 10 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is SBCHE1110RJ RoHS compliant?

Yes, SBCHE1110RJ is RoHS compliant.

What is the lead time for SBCHE1110RJ?

The standard lead time for SBCHE1110RJ is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 698

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 250

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
25
$1.952
50
$1.888
100
$1.337
250
$1.325
500
$1.315
750
$1.230
1,000 +
$0.931

Tools/3D Models

Product Guides