RLP73V2BR010FTDF by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

RLP73V2BR010FTDF

Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±600ppm/°C Pad SMD Automotive T/R ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RLP73V2BR010FTDF is a high-power thick-film SMD current sense resistor from the RL73 series, designed for precision current detection in power management applications. This 1210 (2E) package variant features a resistance range of R010 to R020 (0.010 O to 0.020 O) with a temperature coefficient of resistance (TCR) of ±600 PPM/°C, delivering 0.75 W power rating at 70°C with a maximum operating current of 8.66 A. The resistor incorporates a special metal glaze resistive element with a nickel barrier layer beneath the solder to prolong terminal life, and features electroplated 100% matte tin terminal finish. It is ideal for battery charge management, low voltage power supplies, communications, audio, and automotive applications where accurate current sensing is critical.

Search Keywords: RLP73V2BR010FTDF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
RLP73V2BR010FTDF
Alias/AKA:
2176055-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL
Resistance Value:
10 MOhm
Power Rating:
0.5 (1/2) W
Tolerance:
1 %
Case Size:
1206
Temperature Coefficient:
±600 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is RLP73V2BR010FTDF RoHS compliant?

Yes, RLP73V2BR010FTDF is RoHS compliant.

What is the lead time for RLP73V2BR010FTDF?

The standard lead time for RLP73V2BR010FTDF is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.2703
3,000
$0.2559
5,000
$0.2526
8,000
$0.2429
10,000
$0.2332
25,000
$0.2122
50,000 +
$0.1997

Tools/3D Models

Product Guides