RLP73N1ER10JTD by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

RLP73N1ER10JTD

Res Thick Film 0402 0.1 Ohm 5% 0.125W(1/8W) ±300ppm/°C Pad SMD Automotive T/R ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RLP73N1ER10JTD is a high-power SMD thick film current sense resistor from the RL73 series, designed for current detection in power management applications. This 0402-size component features a special metal glaze resistive element with a nickel barrier layer beneath the solder to extend terminal life, and is rated for 0.125W at 70°C with a maximum operating current of 1.56A. The resistor exhibits a temperature coefficient of resistance (TCR) of ±300 PPM/°C and supports resistance values from R10 to R47 ohms, making it ideal for low-voltage power supplies, battery charge management, and communications systems. Its electroplated 100% matte tin terminal finish and robust construction ensure reliable performance in demanding automotive, audio, and power management applications.

Search Keywords: RLP73N1ER10JTD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
RLP73N1ER10JTD
Alias/AKA:
2176050-8
Unit of Measure:
Per Each
RoHS:
No
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Resistance Value:
100 mOhm
Power Rating:
0.125 (1/8) W
Tolerance:
5 %
Case Size:
0402
Temperature Coefficient:
±300 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is RLP73N1ER10JTD RoHS compliant?

No, RLP73N1ER10JTD is not RoHS compliant.

What is the lead time for RLP73N1ER10JTD?

The standard lead time for RLP73N1ER10JTD is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10,000

Ships today, if you order in

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0491
10,000
$0.0485
25,000
$0.0478
50,000
$0.0448
100,000
$0.0418
150,000
$0.0415
250,000 +
$0.0388

Tools/3D Models

Product Guides