help desk software
RLP73M3AR039JTDG by te connectivity / cgs brand
Image is representational - see mfr. specs

RLP73M3AR039JTDG

TE Connectivity / CGS Brand

RLP73M 3A R039 5% 2K RL ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RLP73M3AR039JTE is a thick-film SMD low-ohmic current sense resistor from the TE Connectivity RLP73 series, designed for high-power current detection applications. It features a 2512 (3A) package size with a power rating of 2W at 70°C, a temperature coefficient of resistance (TCR) of ±400 ppm/°C, and a maximum operating current of 14.1A. The resistor incorporates a special metal glaze resistive element with noble metal (Ag-Pd) terminals, a nickel barrier layer, and electroplated matte tin finish to ensure long terminal life and reliability. It operates across a temperature range of -55°C to +155°C and is ideal for battery charge management, low-voltage power supplies, power management, automotive, communications, and audio applications where precise current sensing is required.

Search Keywords: RLP73M3AR039JTDG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
RLP73M3AR039JTDG
Alias/AKA:
1-2176058-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.2632
4,000
$0.2594
6,000
$0.2487
8,000
$0.2481
10,000
$0.2475
26,000
$0.2389
50,000 +
$0.2264

Tools/3D Models

Product Guides