RLP73M1ER056FTDF by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

RLP73M1ER056FTDF

RLP73M 1E R056 1% 1K RL<br/>Current Sense Resistor High Power<br/>Fixed Resistor ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RLP73M1ER056FTDF is a high-power SMD low-ohmic current sense resistor from the RL73 series, designed for precision current detection in power management and battery charging applications. This thick-film chip resistor features a special metal glaze resistive element with noble metal terminals and a nickel barrier layer beneath matte tin finish to ensure long terminal life and reliability. The device operates with a temperature coefficient of resistance (TCR) of ±400 PPM/°C, a power rating of 0.75W at 70°C, and supports a maximum operating current of 8.66A, making it suitable for demanding automotive, communications, and low-voltage power supply applications. The 1210 (2E) package size measures 3.10 × 2.60 × 0.55 mm, and the resistor is supplied on paper tape with moisture sensitivity level (MSL) 1, ensuring protection during storage and handling in standard environments.

Search Keywords: RLP73M1ER056FTDF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
RLP73M1ER056FTDF
Alias/AKA:
2176049-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is RLP73M1ER056FTDF RoHS compliant?

Yes, RLP73M1ER056FTDF is RoHS compliant.

What is the lead time for RLP73M1ER056FTDF?

The standard lead time for RLP73M1ER056FTDF is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 9,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1362
3,000
$0.1280
5,000
$0.1224
8,000
$0.1207
25,000
$0.1035
50,000
$0.0935
100,000
$0.0877
150,000 +
$0.0875

Tools/3D Models

Product Guides