help desk software
RLP73K3AR47JTDG by te connectivity / cgs brand
Image is representational - see mfr. specs

RLP73K3AR47JTDG

TE Connectivity / CGS Brand

Res Thick Film 2512 0.47 Ohm 5% 2W ±200ppm/°C Pad SMD Automotive T/R ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

4-2176058-1 is an RL73 Series SMD low-ohmic current sense resistor designed for precision current detection in power management and low-voltage applications. This thick-film chip resistor features a special metal glaze resistive element with noble metal terminals and a nickel barrier layer beneath matte tin finish, providing excellent terminal life and reliability. The device is available in 8 chip sizes ranging from 0201 to 2512, with power ratings up to 2W at 70°C, and offers resistance values from 47 mO to 910 mO with temperature coefficient options of 100 PPM, 200 PPM, 300 PPM, 600 PPM, or 1000 PPM. It features MSL 1 moisture sensitivity level and electroplated 100% matte tin terminal finish. The resistor is ideal for communications, audio, automotive, and low-voltage power supply applications where accurate current sensing and thermal stability are critical.

Search Keywords: RLP73K3AR47JTDG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
RLP73K3AR47JTDG
Alias/AKA:
4-2176058-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel

IN STOCK: 2,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.1954
4,000
$0.1932
6,000
$0.1919
8,000
$0.1909
10,000
$0.1902
26,000
$0.1871
50,000
$0.1754
100,000 +
$0.1649

Tools/3D Models

Product Guides