help desk software
RLP73K3AR15JTDG by te connectivity / cgs brand
Image is representational - see mfr. specs

RLP73K3AR15JTDG

TE Connectivity / CGS Brand

RLP73K 3A R15 5% 2K RL ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RLP73K3AR15JTE is a high-power SMD thick-film current sense resistor designed for precision current detection in power management and low-voltage supply applications. This 2512-size (3A) component features a ±200 PPM/°C temperature coefficient, 2W power rating at 70°C, and supports resistance values from R10 to R91 ohms with ±1% tolerance. The resistor incorporates noble metal terminations with a nickel barrier layer beneath matte tin electroplating to ensure extended terminal life and reliability. With a maximum operating current of 6.32A and operating temperature range of -55°C to +155°C, it is well-suited for automotive, communications, audio, and power management applications where accurate current sensing is critical. The embossed plastic tape packaging and MSL 1 moisture sensitivity rating ensure safe handling and storage for surface-mount assembly processes.

Search Keywords: RLP73K3AR15JTDG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
RLP73K3AR15JTDG
Alias/AKA:
2-2176058-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel

IN STOCK: 4,000

Can Ship immediately

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 11 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.2279
4,000
$0.2226
6,000
$0.2194
8,000
$0.2172
10,000
$0.2155
26,000
$0.2082
50,000
$0.1928
100,000 +
$0.1800

Tools/3D Models

Product Guides