help desk software
HSC250200RJ by te connectivity / cgs brand
Image is representational - see mfr. specs

HSC250200RJ

TE Connectivity / CGS Brand

Wirewound Resistor - 200 Ohms - ±5% Tolerance - 250W - ±30ppm/°C Temperature Coefficient - Terminal Screw - Axial, Box Package - Mounting Flanges. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The HSC250200RJ from TE Connectivity / CGS Brand is wirewound resistor with terminal screw, mounting flanges and axial, box package. This resistor has 200 Ohms resistance, ±5% tolerance, 250W power and ±30ppm/°C temperature coefficient. Dimensions of this resistor are: 4.291" L x 2.874" W x 1.654" H (109.00mm x 73.00mm x 42.00mm). Operating temperature range is from -55°C to 200°C.

Search Keywords: HSC250200RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSC250200RJ
Alias/AKA:
3-1630024-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Box

IN STOCK: 0

MOQ for out of Stock Qty: 5

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$64.85
10
$48.64
15
$45.39
20 +
$44.48

Tools/3D Models

Product Guides