HSC1008R0J
Power Resistor - 8 Ohms ±5% - 100W - Chassis Mount - Solder Lugs ...
DESCRIPTION
HSC1008R0J is a 100W aluminium housed wire wound power resistor from the TE Connectivity HS Series with a resistance value of 8.0 ohms and ±5% tolerance. This resistor features a power dissipation of 100W with heatsink (50W without heatsink) at 25°C, a maximum working voltage of 1900V DC/AC rms, and an operating temperature range of -55°C to 200°C. The aluminium housing enables rapid heat dissipation to a specified heatsink, with an isolation voltage of 3500V and dielectric strength of 5000V AC peak. It offers excellent long-term stability with resistance change of 2% over 1000 hours and is suitable for applications including braking resistors, balancing resistors, capacitor charging/discharging, crowbar circuits, and filters in power supplies, power generation, and traction industries.
Search Keywords: HSC1008R0J
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is HSC1008R0J RoHS compliant?
Yes, HSC1008R0J is RoHS compliant.
What is the lead time for HSC1008R0J?
The standard lead time for HSC1008R0J is approximately 32 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 185
Can Ship immediately
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 32 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands
