HSC10056RJ
The HSC10056RJ is a 100W, 56Ω aluminum-housed wire-wound power resistor with a 5% tolerance, designed for high power dissipation. ...
DESCRIPTION
The HSC10056RJ is a high-power, aluminum-housed resistor from the HS series, capable of dissipating 100 watts with a heatsink or 50 watts without. It features a resistance value of 56 ohms with a standard tolerance of ±5% and a temperature coefficient of ±50ppm/°C. This component operates over a wide temperature range of -55°C to 200°C and has a maximum working voltage of 1900V. Its robust design provides a dielectric strength of 5000V AC peak, making it suitable for demanding industrial applications such as braking resistors, capacitor charging and discharging, filters, and general use in electrical machinery.
Search Keywords: HSC10056RJ
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is HSC10056RJ RoHS compliant?
Yes, HSC10056RJ is RoHS compliant.
What is the lead time for HSC10056RJ?
The standard lead time for HSC10056RJ is approximately 32 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Minimum Order Quantity: 10
Multiple: 10
Factory Lead-Time 32 Weeks
English
中文 / 汉语
Español
