help desk software
HSC1001K0J by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

HSC1001K0J

Power Resistor - 1 kOhms ±5% - 100W - Chassis Mount - Solder Lugs ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / CGS Brand HSC1001K0J is a high-quality, precision resistor with a resistance of 1K ohms and a tolerance of 5%. This wirewound resistor is capable of handling up to 100W of power with a low temperature coefficient of ±30ppm/°C. It is housed in a durable aluminum casing, making it suitable for a variety of applications. The resistor features an AXL flange mount for easy installation and is available loose or in tray packaging. Trust TE Connectivity / CGS Brand for reliable, high-performance resistors for your electronic projects.

Search Keywords: HSC1001K0J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSC1001K0J
Alias/AKA:
1-1625999-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
BOX
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
100 W
Termination Style:
Axial
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
±30 ppm/°C
Military Standard:
N/R

FREQUENTLY ASKED QUESTIONS

Is HSC1001K0J RoHS compliant?

Yes, HSC1001K0J is RoHS compliant.

What is the lead time for HSC1001K0J?

The standard lead time for HSC1001K0J is approximately 32 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 226

Can Ship immediately

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
10
$11.88
30
$11.35
50
$11.10
100
$10.77
250
$9.70
500
$8.78
1,000 +
$7.90