help desk software
HSA50R50J by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

HSA50R50J

Power Resistor - 500 mOhms ±5% - 50W - Chassis Mount - Solder Lugs ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HSA50R50J from TE Connectivity / CGS Brand is wirewound resistor with solder lugs, mounting flanges and axial, box package. This resistor has 500 mOhms resistance, ±5% tolerance, 50W power and ±50ppm/°C temperature coefficient. Dimensions of this resistor are: 2.008" L x 1.181" W x 0.669" H (51.00mm x 30.00mm x 17.00mm). Operating temperature range is from -55°C to 200°C.

Search Keywords: HSA50R50J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSA50R50J
Alias/AKA:
1-1630186-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BOX
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Flange Mount
Power Rating:
50 W
Termination Style:
Axial
Resistance Value:
500 mOhm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R

FREQUENTLY ASKED QUESTIONS

Is HSA50R50J RoHS compliant?

Yes, HSA50R50J is RoHS compliant.

What is the lead time for HSA50R50J?

The standard lead time for HSA50R50J is approximately 23 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,741

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
5
$7.24
50
$4.12
100
$4.03
300
$3.80
500
$3.74
1,000
$3.58
2,500
$3.45
5,000 +
$3.34

Tools/3D Models

Product Guides