help desk software
HSA50200RJ by te connectivity / cgs brand
Image is representational - see mfr. specs

HSA50200RJ

TE Connectivity / CGS Brand

Power Resistor - 200 Ohms ±5% - 50W - Chassis Mount - Solder Lugs ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / AMP Brand part 2-1625984-8, also known as the HSA50 200R 5%, is a high-performance power resistor designed for demanding applications. This resistor offers a resistance value of 200 ohms with a tolerance of 5%, ensuring precision and reliability in various electronic circuits. The HSA50 series is renowned for its robust construction, providing a high power rating of 50 watts, making it suitable for applications requiring effective power dissipation and thermal management. Its durable design and consistent performance make it ideal for use in industrial equipment, power supplies, and other high-power devices. Whether you're designing or upgrading your systems, the HSA50 200R 5% is a dependable choice that meets rigorous quality standards.

Search Keywords: HSA50200RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSA50200RJ
Alias/AKA:
2-1625984-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box

IN STOCK: 161

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
10
$4.44
50
$3.61
100
$3.60
300
$3.35
500
$3.16
1,000
$3.15
2,500
$2.81
5,000 +
$2.58

Tools/3D Models

Product Guides