HSA2527RJ by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

HSA2527RJ

Power Resistor - 27 Ohms ±5% - 25W - Chassis Mount - Solder Lugs ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HSA2527RJ from TE Connectivity / CGS Brand is wirewound resistor with solder lugs, mounting flanges and axial, box package. This resistor has 27 Ohms resistance, ±5% tolerance, 25W power and ±50ppm/°C temperature coefficient. Dimensions of this resistor are: 1.142" L x 1.102" W x 0.591" H (29.00mm x 28.00mm x 15.00mm). Operating temperature range is from -55°C to 200°C.

Search Keywords: HSA2527RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSA2527RJ
Alias/AKA:
3-1625971-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is HSA2527RJ RoHS compliant?

Yes, HSA2527RJ is RoHS compliant.

What is the lead time for HSA2527RJ?

The standard lead time for HSA2527RJ is approximately 32 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 32 Weeks

Price (USD)

Qty
Unit Price
100
$3.05
300
$2.85
500
$2.76
1,000
$2.64
2,500
$2.33
5,000
$2.08
7,500
$2.05
10,000 +
$1.90

Tools/3D Models

Product Guides