help desk software
HSA103R3J by te connectivity / cgs brand
Image is representational - see mfr. specs

HSA103R3J

TE Connectivity / CGS Brand

Power Resistor - 3.3 Ohms ±5% - 16W - Chassis Mount - Solder Lugs ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

This TE Connectivity / CGS brand part HSA103R3J is a reliable and high-quality wirewound resistor with a resistance of 3.3 Ohms and a tolerance of 5%. It has a power rating of 16W and a low temperature coefficient of A±50ppm/A°C. This aluminum housed resistor is designed for chassis mount applications and comes in a loose/tray packaging for ease of use. Trust this resistor for your electronic projects that require precision and durability.

Search Keywords: HSA103R3J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSA103R3J
Alias/AKA:
6-1625966-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Technology:
Wirewound11336
Case Style:
Aluminum Housed11317
Mounting:
Chassis Mount11323
Power Rating:
16 W
Termination Style:
Axial11339
Resistance Value:
3.3 Ohm
Tolerance:
511340%
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R

IN STOCK: 400

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
10
$2.69
200
$1.75
400
$1.74
600
$1.72
1,000
$1.70
2,600
$1.65
5,000
$1.56
7,600 +
$1.55