HSA1015RJ by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

HSA1015RJ

Power Resistor - 15 Ohms ±5% - 16W - Chassis Mount - Solder Lugs

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Power Resistor - 15 Ohms ±5% - 16W - Chassis Mount - Solder Lugs

Search Keywords: HSA1015RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
HSA1015RJ
Alias/AKA:
1-1625966-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BOX
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Chassis Mount
Power Rating:
16 W
Termination Style:
Axial
Resistance Value:
15 Ohm
Tolerance:
5 %
Temperature Coefficient:
±50 ppm/°C
Military Standard:
N/R

FREQUENTLY ASKED QUESTIONS

Is HSA1015RJ RoHS compliant?

Yes, HSA1015RJ is RoHS compliant.

What is the lead time for HSA1015RJ?

The standard lead time for HSA1015RJ is approximately 22 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 95

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 22 Weeks

Price (USD)

Qty
Unit Price
10
$3.14
200
$2.44
400
$2.37
600
$2.34
1,000
$2.24
2,600
$2.04
5,000
$1.86
7,600 +
$1.83

Tools/3D Models

Product Guides