ER7439RJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

ER7439RJT

Res Wirewound 39 Ohm 5% 3W 0ppm/°C to 60ppm/°C Conformal AXL Ammo Pack ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ER7439RJT is a Type ER74 silicone-coated power resistor designed for high-power dissipation applications. It delivers a power rating of 3W at 40°C and 2.5W at 70°C, with a resistance range from 0.03 ohms to 10 kilohms and a maximum element voltage of 100V. The resistor features a tough silicone coating that is resistant to Trichloroethene, Genklene, Freon, Arklone, and Flourosil, making it suitable for harsh chemical environments. With a temperature operating range of -55°C to +200°C, standard tolerance of ±5% (with 0.5% tolerance available), and excellent load life stability of ±5%, this component is well-suited for industrial control, medical, and consumer applications requiring robust, reliable power dissipation.

Search Keywords: ER7439RJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
ER7439RJT
Alias/AKA:
3-1623746-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
IN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Termination Style:
Axial
Power Rating:
3 W
Resistance Value:
39 Ohm
Tolerance:
5 %
Temperature Coefficient:
0 to 60 ppm/°C
Operating Temperature:
-55 to 200 °C
Packaging:
Ammo Pack
Dimension:
13.5 x 6 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is ER7439RJT RoHS compliant?

Yes, ER7439RJT is RoHS compliant.

What is the lead time for ER7439RJT?

The standard lead time for ER7439RJT is approximately 23 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

MOQ for In Stock Qty: 50

MOQ for out of Stock Qty: 500

Multiple: 1000

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
50
$0.7490
100
$0.7472
250
$0.7452
500
$0.7434
1,000
$0.5575
1,500
$0.5204
2,000 +
$0.5100

Tools/3D Models

Product Guides