EP7W2K2J by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

EP7W2K2J

EP 7W 2K2 5% ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

EP7W2K2J is a 7W wirewound anti-surge resistor from TE Connectivity's Type EP Series, engineered to withstand power surges up to 10 kV. The resistor features a maximum working voltage of 500 V and maximum overload voltage of 1,000 V, with a dielectric withstanding voltage of 500 V. It supports a resistance range of 10 O to 6 kO and operates reliably across a temperature range of -55°C to +155°C. The device is constructed with a ceramic rod body, resistance wire alloy, tin-plated steel end caps, and annealed copper lead wires with non-flame epoxy resin coating. This robust design makes it ideal for industrial applications requiring surge protection, power conditioning circuits, and high-reliability electronic systems where compact size and high power handling are essential.

Search Keywords: EP7W2K2J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
EP7W2K2J
Alias/AKA:
1-1879927-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is EP7W2K2J RoHS compliant?

Yes, EP7W2K2J is RoHS compliant.

What is the lead time for EP7W2K2J?

The standard lead time for EP7W2K2J is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,860

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 1250

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25 +
$2.47

Tools/3D Models

Product Guides