CJT80010RJJ by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

CJT80010RJJ

Res Wirewound 10 Ohm 5% 800W ±440ppm/°C Aluminum Housed Bolt-On ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

CJT80010RJJ is an aluminium enclosed power resistor from the CJT Series, designed for industrial, control, and general-purpose applications. It features a rated power of 80W in free air, with a resistance value of 10O and ±5% tolerance. The resistor offers a temperature coefficient of 440ppm, maximum working voltage of 1kV, and dielectric voltage of AC 2.5kV/1min at 50Hz. With IP54 environmental protection and vibration-resistant construction, it is well-suited for challenging environments including power supplies, inverters, and servo systems. The aluminium enclosure allows for easy heatsink mounting and provides superior weather proofing compared to conventional ceramic resistors.

Search Keywords: CJT80010RJJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
CJT80010RJJ
Alias/AKA:
1-1879474-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Bolt-On
Power Rating:
800 W
Resistance Value:
10 Ohm
Tolerance:
5 %
Temperature Coefficient:
±440 ppm/°C
Military Standard:
N/R
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is CJT80010RJJ discontinued?

Yes, CJT80010RJJ from Te Connectivity / Cgs Brand is discontinued (end-of-life November 2017). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is CJT80010RJJ RoHS compliant?

Yes, CJT80010RJJ is RoHS compliant.

What is the lead time for CJT80010RJJ?

The standard lead time for CJT80010RJJ is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 66

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$71.09
5
$69.76
10
$68.45
12
$65.84
100
$61.64
200
$57.47
500 +
$53.29

Tools/3D Models

Product Guides