CJT30068RJJ by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

CJT30068RJJ

Res Wirewound 68 Ohm 5% 300W ±440ppm/°C Aluminum Housed RDL Lug Bolt-On

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Res Wirewound 68 Ohm 5% 300W ±440ppm/°C Aluminum Housed RDL Lug Bolt-On

Search Keywords: CJT30068RJJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
CJT30068RJJ
Alias/AKA:
2-1879471-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Box
Technology:
Wirewound
Case Style:
Aluminum Housed
Mounting:
Bolt-On
Power Rating:
300 W
Termination Style:
Radial Lug
Resistance Value:
68 Ohm
Tolerance:
5 %
Temperature Coefficient:
±440 ppm/°C
Military Standard:
N/R
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is CJT30068RJJ discontinued?

Yes, CJT30068RJJ from Te Connectivity / Cgs Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is CJT30068RJJ RoHS compliant?

Yes, CJT30068RJJ is RoHS compliant.

What is the lead time for CJT30068RJJ?

The standard lead time for CJT30068RJJ is approximately 11 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 4

Ships today, if you order in

Minimum Order Quantity: 2

Price (USD)

Qty
Unit Price
2
$74.86
9
$71.73
17
$68.87
84
$66.12
251 +
$63.37

Tools/3D Models

Product Guides