CJP1000J120RJ
TE Connectivity / CGS BrandCJP 1000W 120R 5% Lead ...
DESCRIPTION
CJP1000J120RJ is a 1000W aluminium enclosed power resistor from the CJP Series, designed for high-power electrical circuits requiring excellent stability and reliability. It features a 120O resistance value with ±5% tolerance, a temperature coefficient of resistance (TCR) of ±200PPM/°C maximum, and operates within a temperature range of -25°C to 250°C. The resistor offers a limiting element voltage of 600VAC/850VDC, dielectric strength of 2500VAC, and insulation resistance of 100MO minimum. With dimensions of 400mm (L) × 60mm (W) × 30mm (H) and a weight of 1340g, it is housed in a vibration-resistant aluminium enclosure with mineral-filled construction. This resistor is well-suited for power supplies, inverters, servo motors and drives, and braking or pulse applications in demanding environments.
Search Keywords: CJP1000J120RJ
SPECIFICATIONS
IN STOCK: 6
Can Ship immediately
MOQ for out of Stock Qty: 3
Factory Lead-Time 15 Weeks
English
Chinese
Spanish
