CFH350A22RJ by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

CFH350A22RJ

CFH 350 22R 5% 300MM LEADS<br/><br/>Fixed Resistor ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

CFH350A22RJ is an aluminium housed power resistor from the CFH series designed for high-power applications requiring environmental protection and thermal stability. This resistor features a 22 O resistance value with ±5% tolerance, a 330 W power rating in free air, and a maximum surface temperature of 310°C at rated power. The unit offers IP65 environmental protection as standard, elevated dielectric strength of 4500 V rms, and high impulse withstand capabilities with thermal capacity of 405 J/K and thermal resistance of 0.97 K/W. The resistor is constructed with special inorganic materials capable of resisting temperatures above 400°C without damage, and includes 300 mm leads with high-temperature 2.5 mm² cable. Common applications include dynamic braking, capacitor charge/discharge, traction systems, inverters, and snubber circuits in industrial and railway environments.

Search Keywords: CFH350A22RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
CFH350A22RJ
Alias/AKA:
1-1623821-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533290000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is CFH350A22RJ RoHS compliant?

Yes, CFH350A22RJ is RoHS compliant.

What is the lead time for CFH350A22RJ?

The standard lead time for CFH350A22RJ is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3

Can Ship immediately

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$1,127.09
3
$1,124.27
5
$714.24
8
$471.20
10 +
$461.77

Tools/3D Models

Product Guides