35604M7JT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

35604M7JT

3560 4M7 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 35604M7JT is a 6W high-power thick film chip resistor from TE Connectivity's 3560 series, qualified to AEC-Q200 automotive standards and designed for surface mount assembly. It features a compact 4527 package with dimensions of 11.6 mm length, 6.85 mm width, and 1.10 mm height, with a high-purity alumina substrate and matte tin termination over a nickel barrier for reliable soldering. The resistor operates continuously at 70°C with power derating at higher temperatures, offers resistance values from 1O to 1MO with 1% or 5% tolerance options, and maintains resistance stability with a maximum change of ±(1.0% + 0.10) under operational life testing at 125°C. It is supplied on 7-inch reels of 1000 pieces per reel with MSL1 moisture sensitivity level, making it suitable for high-volume automotive and industrial applications requiring robust thermal performance and long-term reliability.

Search Keywords: 35604M7JT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
35604M7JT
Alias/AKA:
5-2176408-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 35604M7JT RoHS compliant?

Yes, 35604M7JT is RoHS compliant.

What is the lead time for 35604M7JT?

The standard lead time for 35604M7JT is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 975

Can Ship immediately

You may purchase all in-stock quantity of 975

Stock lot only: 975

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 500

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
250 +
$1.66

Tools/3D Models

Product Guides