35603R9JT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

35603R9JT

3560 3R9 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 35603R9JT is an SMD high-powered thick film chip resistor from TE Connectivity's 3560 series, designed for automotive and high-reliability applications with AEC-Q200 qualification. It delivers 6W power rating at 70°C in a compact 4527 package size with matte tin over nickel barrier terminal finish, supporting resistance values from 1O to 10MO with tolerance options of ±1% or ±5%. The resistor operates across a wide temperature range of -55°C to 155°C, with a maximum working voltage of 300V and overload voltage rating of 600V, featuring temperature coefficient of resistance (TCR) ranging from ±400 PPM/°C to ±100 PPM/°C depending on resistance value. Its MSL1 moisture sensitivity level and suitability for automatic placement make it ideal for high-volume automotive electronics, industrial power applications, and other demanding environments requiring robust, thermally efficient resistive components.

Search Keywords: 35603R9JT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
35603R9JT
Alias/AKA:
7-2176407-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 35603R9JT RoHS compliant?

Yes, 35603R9JT is RoHS compliant.

What is the lead time for 35603R9JT?

The standard lead time for 35603R9JT is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 955

Can Ship immediately

You may purchase all in-stock quantity of 955

Stock lot only: 955

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 1000

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$2.618
500
$2.370
1,000
$1.460
1,500
$1.160
2,000 +
$1.140

Tools/3D Models

Product Guides