35601K5JT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

35601K5JT

3560 1K5 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 35601K5JT is a 6W SMD high-powered thick film chip resistor from TE Connectivity's 3560 series, qualified to AEC-Q200 automotive standards. It features a 4527 package size with dimensions of 11.6 ± 0.30 mm length, 6.85 ± 0.25 mm width, and 1.10 ± 0.10 mm height, with a high-purity alumina substrate and matte tin termination over nickel barrier. The resistor is rated for continuous operation at 70°C with derating for higher temperatures, and demonstrates excellent environmental stability with resistance change limits of ±(1.0% + 0.10) max under operational life testing at 125°C. It is suitable for automatic placement in high-volume production and is supplied on 7-inch reels with 1000 pieces per reel, making it ideal for automotive and industrial applications requiring reliable power dissipation and thermal performance.

Search Keywords: 35601K5JT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
35601K5JT
Alias/AKA:
1-2176408-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 35601K5JT RoHS compliant?

Yes, 35601K5JT is RoHS compliant.

What is the lead time for 35601K5JT?

The standard lead time for 35601K5JT is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 882

Can Ship immediately

You may purchase all in-stock quantity of 882

Stock lot only: 882

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 500

Multiple: 1000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
250 +
$1.66

Tools/3D Models

Product Guides