3560150RJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

3560150RJT

3560 150R 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 3560150RJT is an AEC-Q200 qualified SMD high-power thick film chip resistor designed for automotive and high-reliability applications. It delivers 6W continuous power rating at 70°C ambient temperature in a compact 4527 package with dimensions of 11.6 × 6.85 × 1.10 mm, featuring matte tin over nickel barrier termination. The resistor supports a resistance range from 1O to 10MO with tolerance options of ±1% or ±5%, maximum working voltage of 300V, and operates reliably across -55°C to 155°C. Its MSL1 moisture sensitivity level and suitability for automatic placement make it ideal for high-volume automotive electronics, power management circuits, and industrial applications requiring robust thermal performance and long-term reliability.

Search Keywords: 3560150RJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
3560150RJT
Alias/AKA:
9-2176407-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 3560150RJT RoHS compliant?

Yes, 3560150RJT is RoHS compliant.

What is the lead time for 3560150RJT?

The standard lead time for 3560150RJT is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 894

Can Ship immediately

You may purchase all in-stock quantity of 894

Stock lot only: 894

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 500

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
250
$1.628
500
$1.624
1,000
$0.999
1,500
$0.791
2,000 +
$0.775

Tools/3D Models

Product Guides