356012RJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

356012RJT

3560 12R 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 356012RJT is a 6W high-power thick film chip resistor from TE Connectivity's 3560 series, qualified to AEC-Q200 automotive standards. It features a resistance range of 1O to 10MO with tolerance options of ±1% or ±5%, and operates across a temperature range of -55°C to 155°C with a maximum working voltage of 300V and overload voltage rating of 600V. The resistor is housed in a compact 4527 SMD package with dimensions of 11.6 × 6.85 × 1.10 mm, featuring matte tin over nickel barrier termination and MSL1 moisture sensitivity level. It is suitable for automated placement in high-volume production and is supplied on 7-inch reels of 1000 pieces per reel. This component is ideal for automotive and industrial applications requiring reliable high-power dissipation with excellent thermal performance and ESD protection.

Search Keywords: 356012RJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
356012RJT
Alias/AKA:
8-2176407-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 356012RJT RoHS compliant?

Yes, 356012RJT is RoHS compliant.

What is the lead time for 356012RJT?

The standard lead time for 356012RJT is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 954

Can Ship immediately

You may purchase all in-stock quantity of 954

Stock lot only: 954

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 500

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
250 +
$1.66

Tools/3D Models

Product Guides