356012KJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

356012KJT

3560 12K 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 356012KJT is a 6W SMD high-powered thick film chip resistor from TE Connectivity's 3560 series, qualified to AEC-Q200 automotive standards. It features a 4527 package size with dimensions of 11.6 ± 0.30 mm length, 6.85 ± 0.25 mm width, and 1.10 ± 0.10 mm height, constructed with a high-purity alumina substrate and resistive element with matte tin over nickel barrier termination. The device is rated for 6W continuous power at 70°C ambient temperature with derating for higher temperatures, and offers resistance values from 1O to 1MO with tolerance options of 1% (F) or 5% (J). It is suitable for automatic placement in high-volume production, maintains MSL1 moisture sensitivity level, and is supplied on 7-inch reels of 1000 pieces per reel, making it ideal for automotive and industrial applications requiring reliable high-power dissipation in compact form factors.

Search Keywords: 356012KJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
356012KJT
Alias/AKA:
2-2176408-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 356012KJT RoHS compliant?

Yes, 356012KJT is RoHS compliant.

What is the lead time for 356012KJT?

The standard lead time for 356012KJT is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 510

Can Ship immediately

You may purchase all in-stock quantity of 510

Stock lot only: 510

MOQ for In Stock Qty: 250

MOQ for out of Stock Qty: 250

Multiple: 1000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
250
$1.67
500
$1.25
750
$1.17
1,000 +
$1.15

Tools/3D Models

Product Guides