35508M2JT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

35508M2JT

3550 8M2 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 35508M2JT is an SMD high-power resistor from TE Connectivity's 3550 series, designed for high-power applications requiring 5W continuous power dissipation at 70°C ambient temperature. The device features a compact 4320 package with dimensions of 11.00 mm length, 5.00 mm width, and 1.10 mm height, utilizing a high-purity alumina substrate with thick-film resistive element construction. Terminal finish consists of matte tin over nickel barrier with silver inner layer, providing excellent solderability and reliability. The resistor exhibits a temperature coefficient of 200 ppm/°C (10°C to 100°C) and 100 ppm/°C (10°C to 100°C), with resistance change rates maintained within ±5% under various stress conditions including temperature cycling, humidity exposure, and load life testing. Suitable for automatic placement in volume production, the device is supplied on 7-inch reels of 1000 pieces and complies with EU RoHS, PAHs, and PFOS directives with halogen-free construction, making it ideal for automotive and industrial applications requiring high reliability and thermal performance.

Search Keywords: 35508M2JT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
35508M2JT
Alias/AKA:
5-2176405-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 35508M2JT RoHS compliant?

Yes, 35508M2JT is RoHS compliant.

What is the lead time for 35508M2JT?

The standard lead time for 35508M2JT is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 500

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
500
$0.964
1,000
$0.723
1,500
$0.674
2,000 +
$0.661

Tools/3D Models

Product Guides