3550390KJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

3550390KJT

3550 390K 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 3550390KJT is an SMD high-power thick-film resistor designed for high-reliability applications requiring continuous power dissipation. It delivers a power rating of 5W at 70°C ambient temperature and features a compact 4320 package (11.00 × 5.00 × 1.10 mm) suitable for automated assembly. The resistor is constructed with a high-purity alumina substrate, resistive element, and terminations consisting of silver inner layer, nickel barrier middle layer, and matte tin outer finish. It operates across a temperature range of -55°C to +155°C with a temperature coefficient of 200 ppm/°C (10°C to 100°C) and 100 ppm/°C (10°C to 100°C for higher precision grades). The device is supplied on 7-inch reels with 1000 pieces per reel, complies with EU RoHS and halogen-free directives, and is rated MSL1 for moisture sensitivity. Common applications include automotive electronics, power management circuits, and industrial control systems where robust thermal performance and reliability are essential.

Search Keywords: 3550390KJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
3550390KJT
Alias/AKA:
3-2176405-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 3550390KJT RoHS compliant?

Yes, 3550390KJT is RoHS compliant.

What is the lead time for 3550390KJT?

The standard lead time for 3550390KJT is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 500

Multiple: 1000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
500
$0.9833
1,000
$0.7375
1,500
$0.6875
2,000 +
$0.6742

Tools/3D Models

Product Guides