35502K2JT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

35502K2JT

3550 2K2 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 35502K2JT is an SMD high-power resistor from TE Connectivity's 3550 series, designed for high-reliability applications requiring continuous power dissipation. It delivers 5W power rating at 70°C ambient temperature with a derating curve for operation up to +155°C, and features a compact 4320 package (11.00 × 5.00 × 1.10 mm) suitable for automated assembly. The resistor employs thick-film construction on high-purity alumina substrate with silver inner termination, nickel barrier, and matte tin outer finish, providing excellent thermal performance and solderability. Temperature coefficient is specified at 200 ppm/°C (10–100°C range), with resistance stability maintained through load life, humidity, and thermal cycling tests per JIS C 5201-1 standards. This device is ideal for automotive, industrial power management, and high-reliability applications where compact size and thermal efficiency are critical.

Search Keywords: 35502K2JT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
35502K2JT
Alias/AKA:
1-2176405-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 35502K2JT RoHS compliant?

Yes, 35502K2JT is RoHS compliant.

What is the lead time for 35502K2JT?

The standard lead time for 35502K2JT is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 1000

Multiple: 1000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.723
1,500
$0.674
2,000 +
$0.661

Tools/3D Models

Product Guides