35408M2JT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

35408M2JT

3540 8M2 5% ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 35408M2JT is a surface-mount high-power resistor from the TE Connectivity 3540 Series, designed for high-reliability applications requiring robust thermal performance. It delivers 4W continuous power rating at 70°C ambient temperature and features a compact 2817 package (7.10 × 4.20 × 1.10 mm) with matte tin over nickel barrier termination, making it suitable for automatic placement in volume production. The resistor is constructed with a high-purity alumina substrate and resistive element, with temperature coefficient of ±100–200 PPM/°C depending on resistance value, and operates reliably across the temperature range of -55°C to +155°C. It meets MSL1 moisture sensitivity level and complies with EU RoHS, PAHs, and PFOS directives with halogen-free construction. Common applications include automotive electronics, industrial power circuits, and consumer electronics where high power dissipation and reliability are essential.

Search Keywords: 35408M2JT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
35408M2JT
Alias/AKA:
5-2176402-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 35408M2JT RoHS compliant?

Yes, 35408M2JT is RoHS compliant.

What is the lead time for 35408M2JT?

The standard lead time for 35408M2JT is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,000

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 1000

Multiple: 2000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
500
$0.8482
1,000
$0.8462
2,000
$0.5207
3,000
$0.4122
4,000 +
$0.4040

Tools/3D Models

Product Guides