35228K2JT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

35228K2JT

3522 8K2 5% 3W ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 35228K2JT is an SMD power resistor from the TE Connectivity 3522 series, designed to deliver 3 watts at 70°C in a compact 2512 package (6.35 mm × 3.20 mm × 1.10 mm). It is AEC-Q200 qualified at Grade 4, meeting automotive reliability standards with a maximum working voltage of 250 volts and 500 volt maximum overload rating. The resistor features a high-purity alumina substrate with Ni-Sn termination, available in resistance values from 1 ohm to 1 megohm with ±1% (E96) or ±5% (E24) tolerance options. Temperature coefficient of resistance ranges from ±400 PPM/°C (1O–100O) to ±100 PPM/°C (100O–10MO), and the device operates reliably across -55°C to +155°C. Supplied on 7-inch reels of 2000 pieces in tape-and-reel packaging, this resistor is ideal for high-frequency automotive applications, power management circuits, and demanding industrial environments requiring proven reliability and thermal performance.

Search Keywords: 35228K2JT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
35228K2JT
Alias/AKA:
4-2176230-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is 35228K2JT RoHS compliant?

Yes, 35228K2JT is RoHS compliant.

What is the lead time for 35228K2JT?

The standard lead time for 35228K2JT is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,000

Can Ship immediately

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 1000

Multiple: 2000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.4164
2,000
$0.3122
3,000
$0.2914
4,000 +
$0.2856

Tools/3D Models

Product Guides