35225K1FT
3522 5K1 1% 3W ...
DESCRIPTION
The 35225K1FT is a 3522 series SMD power resistor designed for automotive and high-reliability applications, qualified to AEC-Q200 Grade 4 standard. It delivers 3 watts of power dissipation at 70°C ambient temperature with a maximum working voltage of 250 volts and 500 volt maximum overload rating, featuring a compact 6.35 mm × 3.20 mm × 1.10 mm form factor that optimizes board space utilization. The resistor employs a high-purity alumina substrate with silver inner termination, nickel barrier, and tin outer finish, providing excellent thermal and electrical performance. Temperature coefficient of resistance ranges from ±100 to ±400 PPM/°C depending on resistance value, with tolerance options of ±1% (F) or ±5% (J). The device is supplied on 7-inch reels with 2000 pieces per reel in plastic tape packaging and is suitable for high-frequency operations and volume automotive placement due to its robust construction and proven reliability in demanding environments.
Search Keywords: 35225K1FT
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 35225K1FT RoHS compliant?
Yes, 35225K1FT is RoHS compliant.
What is the lead time for 35225K1FT?
The standard lead time for 35225K1FT is approximately 15 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4,000
Can Ship immediately
Minimum Order Quantity: 500
Factory Lead-Time 15 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
