help desk software
35221R0JT by te connectivity / cgs brand
Image is representational - see mfr. specs

35221R0JT

TE Connectivity / CGS Brand

Res Thick Film 2512 1 Ohm 5% 3W ±200ppm/°C Pad SMD T/R ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity / CGS Brand part 35221R0JT is a highly reliable and versatile resistor designed for a wide range of applications. It is a thick film resistor in a 2512 package with a resistance value of 1 Ohm. The resistor has a tolerance of 5% and a power rating of 3W, ensuring its ability to handle high power loads and provide accurate and stable performance. It also has a low temperature coefficient of ±200ppm/°C, making it suitable for applications that require precise resistance values even in varying temperatures. This surface mount resistor is supplied in tape and reel packaging, offering convenience and ease of use during production. With its exceptional quality and performance, the TE Connectivity / CGS Brand part 35221R0JT is an ideal choice for various electronic designs.

Search Keywords: 35221R0JT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
35221R0JT
Alias/AKA:
2176230-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel
Resistance Value:
1 Ohm
Power Rating:
3 W
Tolerance:
5 %
Case Size:
2512
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

IN STOCK: 0

Minimum Order Quantity: 2000

Multiple: 2000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
2,000
$0.2351
4,000
$0.2206
6,000
$0.2195
8,000
$0.2190
10,000
$0.2184
26,000
$0.2179
50,000 +
$0.2173