352210KJT
3522 10K 5% 3W ...
DESCRIPTION
The 352210KJT is a 3522 series SMD power resistor qualified to AEC-Q200 Grade 4 standard, delivering 3 watts at 70°C in a compact 2512 package size. It features a high-purity alumina substrate with Ni-Sn termination, supporting resistance values from 1O to 10MO with tolerance options of ±1% (E96 series) or ±5% (E24 series). The device operates across a wide temperature range from -55°C to +155°C and exhibits temperature coefficient of resistance ranging from ±400 PPM/°C (1O to 100O) to ±100 PPM/°C (100O to 10MO). Supplied on 7-inch reels with 2000 pieces per reel in tape-and-reel packaging, this resistor is designed for automotive and high-frequency applications requiring robust performance and small size-to-power ratio.
Search Keywords: 352210KJT
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 352210KJT RoHS compliant?
Yes, 352210KJT is RoHS compliant.
What is the lead time for 352210KJT?
The standard lead time for 352210KJT is approximately 15 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4,000
Ships today, if you order in
Minimum Order Quantity: 2000
Factory Lead-Time 15 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
