352033RJT by te connectivity / cgs brand
Image is representational - see manufacturer specifications
TE Connectivity / CGS Brand Authorized Distributor

352033RJT

Chip Resistor - 33 Ohms - ±5% Tolerance - 1W - ±200ppm/°C Temperature Coefficient - 2512 (6432 Metric) Package - Surface Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 352033RJT from TE Connectivity / CGS Brand is surface mount chip resistor with 2512 (6432 Metric) package. This resistor has 33 Ohms resistance, ±5% tolerance, 1W power and ±200ppm/°C temperature coefficient. Dimensions of this resistor are: 0.252" L x 0.126" W x 0.028" H (6.40mm x 3.20mm x 0.70mm). Operating temperature range is from -55°C to 125°C.

Search Keywords: 352033RJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
352033RJT
Alias/AKA:
4-1622820-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Resistance Value:
33 Ohm
Power Rating:
1 W
Tolerance:
5 %
Case Size:
2512
Temperature Coefficient:
±200 ppm/°C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is 352033RJT RoHS compliant?

Yes, 352033RJT is RoHS compliant.

What is the lead time for 352033RJT?

The standard lead time for 352033RJT is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 352,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0584
8,000
$0.0571
12,000
$0.0567
28,000
$0.0556
52,000
$0.0546
100,000
$0.0544
152,000
$0.0543
252,000 +
$0.0514

Tools/3D Models

Product Guides