help desk software
3520100RJT by te connectivity / cgs brand
Image is representational - see mfr. specs

3520100RJT

TE Connectivity / CGS Brand

3520 100R 5%<br/>1W Thick Film SMD<br/>Fixed Resistor ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

3520 100R 5%
1W Thick Film SMD
Fixed Resistor

Product Highlights:

  • 3520 Series
  • Resistance Selection = <1K ?
  • Resistance = 100 ?
  • Power Rating = 1.00 W
  • Tolerance = 5 %

Search Keywords: 3520100RJT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CGS Brand
Part No:
3520100RJT
Alias/AKA:
1622820-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel

IN STOCK: 18,290

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0599
8,000
$0.0573
12,000
$0.0571
28,000
$0.0542
52,000
$0.0540
100,000
$0.0520
152,000
$0.0519
252,000 +
$0.0493

Tools/3D Models

Product Guides