TSB2000K02DSHT by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

TSB2000K02DSHT

TSB2000K02DSHT=EUROPA BL,14.5M ...

View Datasheet Ask the Datasheet
RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TSB2000K02DSHT is a BUCHANAN terminal block barrier strip designed for PCB mounting applications. The datasheet presents multiple product variants with different pitch options including 0.325" [8.26 mm] and 0.375" [9.53 mm] terminal spacing, with electrical ratings up to UL Class B 20 Amps at 300V. These terminal blocks feature an operating temperature range of -60°C to +105°C and dielectric withstand voltage up to 3500V. The barrier strips are RoHS compliant and suitable for industrial and commercial applications requiring reliable electrical connections.

Search Keywords: TSB2000K02DSHT

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
TSB2000K02DSHT
Alias/AKA:
1986469-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
120
Package Type:
Box

FREQUENTLY ASKED QUESTIONS

Is TSB2000K02DSHT RoHS compliant?

Yes, TSB2000K02DSHT is RoHS compliant.

What is the lead time for TSB2000K02DSHT?

The standard lead time for TSB2000K02DSHT is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,746

Can Ship immediately

Minimum Order Quantity: 15

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
10
$14.73
15
$16.37
25
$13.26
50
$10.37
120
$8.19
240
$7.77
480
$7.38
1,200 +
$6.13

Tools/3D Models

Product Guides