TC6-06-PFH by te connectivity / buchanan brand
Image is representational - see manufacturer specifications
TE Connectivity / Buchanan Brand Authorized Distributor

TC6-06-PFH

Connector Accessories Barrier Strip Cover Straight Black ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

TC6-06-PFH is a 0.375 inch pitch tri-barrier terminal block from the Series #6 family, designed for secure screw-clamp wire termination on printed circuit boards. The block features a thermoplastic polyamide housing with UL94V-0 flammability rating and bright acid-tin plated copper alloy terminals with #6-32 steel screws. It supports electrical ratings of UL Class C 25 Amps at 300V and UL Class D 5 Amps at 600V, with a wire range of 18-22 AWG and a maximum operating temperature of 105°C. The recommended PCB hole diameter is 1.8 mm (0.073 inches), and the recommended tightening torque is 7 in.-lbs. maximum. This terminal block is commonly used in industrial control panels, power distribution systems, and equipment requiring reliable multi-position wire termination with barrier protection.

Product Highlights:

  • Accessory Type = Cover
  • Number of Circuits = 6
  • Tri-Barrier Block Series
  • Used With #6 Series
  • 9.53 mm Centerline

Search Keywords: TC606PFH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
TC6-06-PFH
Alias/AKA:
3-1437661-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Barrier Strip Cover
Dimension:
56.92 x 15.87 x 6.35 mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is TC6-06-PFH discontinued?

Yes, TC6-06-PFH from Te Connectivity / Buchanan Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is TC6-06-PFH RoHS compliant?

Yes, TC6-06-PFH is RoHS compliant.

What is the lead time for TC6-06-PFH?

The standard lead time for TC6-06-PFH is approximately 8 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 1,780

Can Ship immediately

Minimum Order Quantity: 50

Price (USD)

Qty
Unit Price
50
$1.44
250
$1.41
500
$1.39
1,000
$1.35
1,800
$1.33
5,000
$1.09
10,000 +
$1.00

Tools/3D Models

Product Guides