help desk software
TC6-03-PFH by te connectivity / buchanan brand
Image is representational - see mfr. specs

TC6-03-PFH

TE Connectivity / Buchanan Brand

Connector Accessories Barrier Strip Cover Straight Black Package ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TC6-03-PFH is a high-quality connector accessory from TE Connectivity's Buchanan Brand that is specifically designed for barrier strips. This straight barrier strip cover comes in a sleek black color, adding a professional and finished look to your electrical connections. The package includes one barrier strip cover, ensuring you have everything you need for a quick and hassle-free installation. Trust in the TC6-03-PFH to protect your barrier strips and maintain optimal performance for your electrical systems.

Product Highlights:

  • Accessory Type = Cover
  • Number of Circuits = 3
  • Tri-Barrier Block Series
  • Used With #6 Series
  • 9.53 mm Centerline

Search Keywords: TC603PFH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Buchanan Brand
Part No:
TC6-03-PFH
Alias/AKA:
2-1437661-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Barrier Strip Cover
Dimension:
28.34 x 15.87 x 6.35 mm
Operating Temperature:
N/A

IN STOCK: 4,490

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 1125

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
25
$1.207
250
$1.084
500
$0.857
1,125
$0.810
2,250
$0.808
3,375
$0.806
4,500 +
$0.761

Tools/3D Models

Product Guides